Filter Your Search
1 - 4 of 4 results
|
CD74HC40105EX
Intersil Corporation
|
Check for Price | No | Obsolete | 4 | 16X4 | 10 MHz | OTHER FIFO | 16 | 16 words | ASYNCHRONOUS | CMOS | MILITARY | R-PDIP-T16 | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-16 | not_compliant | EAR99 | 8542.32.00.71 | |||||||||||||||
|
CD74HC40105EX
Harris Semiconductor
|
Check for Price | No | Obsolete | 64 bit | 4 | 16X4 | 5 V | 10 MHz | OTHER FIFO | 1 | 16 | 16 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 6 V | 2 V | CMOS | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | EAR99 | 8542.32.00.71 | ||||||
|
CD74HC40105EX
Rochester Electronics LLC
|
Check for Price | No | No | Active | 64 bit | 4 | 16X4 | 5 V | 1 | 16 | 16 words | ASYNCHRONOUS | NO | PARALLEL | 6 V | 2 V | CMOS | MILITARY | R-PDIP-T16 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | unknown | |||||||||||
|
CD74HC40105EX
RCA
|
Check for Price | No | Transferred | 4 | 16X4 | 12 MHz | OTHER FIFO | 16 | 16 words | ASYNCHRONOUS | CMOS | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-16 | unknown | EAR99 | 8542.32.00.71 |