Filter Your Search
1 - 4 of 4 results
|
|
CDC208-7DBLE
Texas Instruments
|
Check for Price Buy | No | No | Obsolete | 5 V | 11.7 ns | 11.7 ns | 2 | 4 | YES | SSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | CDC | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 80 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | SSOP, SSOP20,.3 | Not Compliant | 8542.39.00.01 | ||
|
|
CDC208-7DWR
Texas Instruments
|
Check for Price Buy | No | No | Obsolete | 5 V | 11.7 ns | 11.7 ns | 2 | 4 | YES | SOP | 50 pF | UNIDIRECTIONAL | 3-STATE | CDC | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 80 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | SOP, SOP20,.4 | Not Compliant | 8542.39.00.01 | ||||
|
|
CDC208-7DW
Texas Instruments
|
Check for Price Buy | No | No | Obsolete | 5 V | 11.7 ns | 11.7 ns | 2 | 4 | YES | SOP | 50 pF | UNIDIRECTIONAL | 3-STATE | CDC | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 80 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | SOP, SOP20,.4 | Not Compliant | 8542.39.00.01 | |||||
|
|
CDC208-7N
Texas Instruments
|
Check for Price Buy | No | No | Obsolete | 5 V | 11.7 ns | 11.7 ns | 2 | 4 | NO | DIP | 50 pF | UNIDIRECTIONAL | 3-STATE | CDC | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 80 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.325 mm | DIP, DIP20,.3 | Not Compliant | 8542.39.00.01 |