Filter Your Search
1 - 1 of 1 results
|
CDFR9W4113L261
NorComp
|
$18.5762 | Yes | Active | 9 | 2 | 2.77 mm | 2 | 10 mΩ | 5 A | MALE | BOARD AND PANEL | POLYBUTYLENE TEREPHTHALATE | 3/B | STEEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS IS 6.72 MM | NO | 5 GΩ | 20 A | UL | 94V-0 | -25 °C | 85 °C | BOARD LOCK | S5P4 | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.1 inch | YES | #4-40 UNC | JACKSCREW | ONE | WATERPROOF | STAGGERED | 2.54 mm | FLASH inch | NICKEL | SOLDER | 0.831 inch | 0.61 inch | 2.421 inch | 0.136 inch | NORCOMP INTERCONNECT DEVICES | not_compliant | EAR99 | 8536.69.40.30 | NorComp |