Filter Your Search
1 - 7 of 7 results
|
CDR02BP221BKUS
Kyocera AVX Components
|
$9.6506 | No | No | Active | 220 pF | 100 V | 10 % | 1805 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.397 mm | 4.572 mm | 1.27 mm | AVX CORP | , 1805 | not_compliant | EAR99 | 8532.24.00.20 | ||
|
CDR02BP221BKUS
Presidio Components Inc
|
Check for Price | Active | 220 pF | 100 V | 10 % | 1805 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681/1 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | TIN LEAD | WRAPAROUND | PRESIDIO COMPONENTS INC | , 1805 | compliant | EAR99 | 8532.24.00.20 | |||||||||
|
CDR02BP221BKUSAT
Vishay Vitramon
|
Check for Price | No | No | Active | 220 pF | 100 V | 10 % | 1805 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681/1 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 4.57 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | , 1805 | compliant | EAR99 | 8532.24.00.20 | ||
|
CDR02BP221BKUS
KEMET Corporation
|
Check for Price | No | No | Active | 220 pF | 100 V | 10 % | 1805 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | WRAPAROUND | 980 µm | 4.57 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 1805 | not_compliant | EAR99 | 8532.24.00.20 | ||
|
CDR02BP221BKUSAB
Vishay Vitramon
|
Check for Price | No | No | Active | 220 pF | 100 V | 10 % | 1805 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681/1 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 4.57 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | , 1805 | compliant | EAR99 | 8532.24.00.20 | ||
|
CDR02BP221BKUSAJ
Vishay Vitramon
|
Check for Price | No | No | Active | 220 pF | 100 V | 10 % | 1805 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681/1 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 4.57 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | , 1805 | compliant | EAR99 | 8532.24.00.20 | ||
|
CDR02BP221BKUSAR
Vishay Vitramon
|
Check for Price | No | No | Active | 220 pF | 100 V | 10 % | 1805 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681/1 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 11.25/13 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 4.57 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | , 1805 | compliant | EAR99 | 8532.24.00.20 |