Filter Your Search
1 - 4 of 4 results
|
CDR04BX473BKSP
Kyocera AVX Components
|
$13.4618 | No | No | Active | 47 nF | 100 V | 10 % | 1812 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.032 mm | 4.572 mm | 3.175 mm | AVX CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | ||
|
CDR04BX473BKSP-T&R
KEMET Corporation
|
Check for Price | Active | CERAMIC | CERAMIC CAPACITOR | 2 | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||
|
CDR04BX473BKSP
Presidio Components Inc
|
Check for Price | Active | 47 nF | 100 V | 10 % | 1812 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-55681F | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | WRAPAROUND | 2.03 mm | 4.57 mm | 3.18 mm | PRESIDIO COMPONENTS INC | , 1812 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
CDR04BX473BKSP
KEMET Corporation
|
Check for Price | No | No | Active | 47 nF | 100 V | 10 % | 1812 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 1.295 mm | 4.57 mm | 3.18 mm | KEMET ELECTRONICS CORP | , 1812 | not_compliant | EAR99 | 8532.24.00.20 |