Filter Your Search
1 - 3 of 3 results
|
CDR11BG390AJNS
Presidio Components Inc
|
Check for Price | Active | 39 pF | 50 V | 5 % | 0606 | BG | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90+/-20ppm/Cel ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | PRESIDIO COMPONENTS INC | , | compliant | EAR99 | ||||||||||
|
CDR11BG390AJNS
Kyocera AVX Components
|
Check for Price | No | Active | 39 pF | 50 V | 5 % | 0505 | BG | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90+/-20ppm/Cel ppm/°C | e4 | MIL-PRF-55681/4/5 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Silver/Nickel/Gold (Ag/Ni/Au) | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AVX CORP | , 0606 | compliant | EAR99 | 8532.24.00.20 | |||||
|
CDR11BG390AJNS
American Technical Ceramics Corp
|
Check for Price | Transferred | 39 pF | 50 V | 5 % | 0606 | BG | 5 % | CERAMIC | CERAMIC CAPACITOR | CDR11 | Porcelain or Ceramic Dielectrics | CDR11 | 90+/-20ppm/Cel ppm/°C | MIL-C-55681/4 | 125 °C | 55 °C | 2 | SMT | 510 µm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 |