Filter Your Search
1 - 2 of 2 results
|
CDR14BP910CKSS
Presidio Components Inc
|
Check for Price | Active | 91 pF | 200 V | 10 % | 1010 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 2.591 mm | 2.794 mm | 2.794 mm | PRESIDIO COMPONENTS INC | , | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
CDR14BP910CKSS
Kyocera AVX Components
|
Check for Price | No | No | Active | 91 pF | 200 V | 10 % | 1111 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681/4/5 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AVX CORP | , 1111 | compliant | EAR99 | 8532.24.00.20 |