Filter Your Search
1 - 10 of 3,117 results
|
CDR21BP242AJTM
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 2.4 nF | 50 V | 5 % | 1411 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | CDR21 | 30ppm/Cel ppm/°C | e4 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | YES | Silver (Ag) | FLAT | 2.03 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 | 8532.24.00.20 | |||
|
CDR21BG0R3EBTM
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 0.3 pF | 500 V | 33.3333 % | 1411 | BG | 33.3333 % | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | 2.03 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 | |||||||||||||
|
CDR21BP620EFTR
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 62 pF | 500 V | 1 % | 1411 | BP | 1 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | 2.03 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 | |||||||||||||
|
CDR21BP1R3ECTS
American Technical Ceramics Corp
|
Check for Price | Transferred | 1.3 pF | 500 V | 19.2308 % | 1411 | BP | 19.2308 % | Yes | CERAMIC | CERAMIC CAPACITOR | CDR21 | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | 2.03 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 | ||||||||||||
|
CDR21BG820EMTP
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 82 pF | 500 V | 20 % | 1411 | BG | 20 % | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | 2.03 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 | |||||||||||||
|
CDR21BG1R5EBTR
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 1.5 pF | 500 V | 6.6667 % | 1411 | BG | 6.6667 % | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | 2.03 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 | |||||||||||||
|
CDR21BG2R2EDTS
American Technical Ceramics Corp
|
Check for Price | Transferred | 2.2 pF | 500 V | 22.7273 % | 1411 | BG | 22.7273 % | Yes | CERAMIC | CERAMIC CAPACITOR | CDR21 | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | 2.03 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 | ||||||||||||
|
CDR21BP472AGTM
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 4.7 nF | 50 V | 2 % | 1411 | BP | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | CDR21 | 30ppm/Cel ppm/°C | e4 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | YES | Silver (Ag) | FLAT | 2.03 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 | 8532.24.00.20 | |||
|
CDR21BP222AFTP
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 2.2 nF | 50 V | 1 % | 1411 | BP | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | CDR21 | 30ppm/Cel ppm/°C | e4 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | YES | Silver (Ag) | FLAT | 2.03 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 | 8532.24.00.20 | |||
|
CDR21BP621BMTP
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 620 pF | 100 V | 20 % | 1411 | BP | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | CDR21 | 30ppm/Cel ppm/°C | e4 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | YES | Silver (Ag) | FLAT | 2.03 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 | 8532.24.00.20 |