Filter Your Search
1 - 5 of 5 results
|
CDR31BP221BKUR
Kyocera AVX Components
|
$1.0000 | No | No | Active | 220 pF | 100 V | 10 % | 0805 | BP | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681 | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | AVX CORP | , 0805 | not_compliant | EAR99 | 8532.23.00.20 | |||
|
CDR31BP221BKURAJ
Vishay Vitramon
|
Check for Price | No | No | Active | 220 pF | 100 V | 10 % | 0805 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681/7 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||
|
CDR31BP221BKUR
Presidio Components Inc
|
Check for Price | Active | 220 pF | 100 V | 10 % | 0805 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681/7 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | PRESIDIO COMPONENTS INC | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
CDR31BP221BKUR
KEMET Corporation
|
Check for Price | No | No | Active | 220 pF | 100 V | 10 % | 0805 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0805 | not_compliant | EAR99 | 8532.24.00.20 | |||
|
CDR31BP221BKURAB
Vishay Vitramon
|
Check for Price | No | No | Active | 220 pF | 100 V | 10 % | 0805 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681/7 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | , 0805 | compliant | EAR99 | 8532.24.00.20 |