Filter Your Search
1 - 7 of 7 results
|
CDR33BP182BFUR
Kyocera AVX Components
|
$1.0000 | No | No | Active | 1.8 nF | 100 V | 1 % | 1210 | BP | 1 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681 | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.5 mm | 3.2 mm | 2.5 mm | AVX CORP | , 1210 | not_compliant | EAR99 | 8532.23.00.20 | |||
|
CDR33BP182BFURAT
Vishay Vitramon
|
Check for Price | No | No | Active | 1.8 nF | 100 V | 1 % | 1210 | BP | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681/9 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 3.2 mm | 2.5 mm | VISHAY INTERTECHNOLOGY INC | , 1210 | compliant | EAR99 | 8532.24.00.20 | |||
|
CDR33BP182BFURAR
Vishay Vitramon
|
Check for Price | No | No | Active | 1.8 nF | 100 V | 1 % | 1210 | BP | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681/9 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 11.25/13 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 3.2 mm | 2.5 mm | VISHAY INTERTECHNOLOGY INC | , 1210 | compliant | EAR99 | 8532.24.00.20 | |||
|
CDR33BP182BFURAB
Vishay Vitramon
|
Check for Price | No | No | Active | 1.8 nF | 100 V | 1 % | 1210 | BP | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681/9 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 3.2 mm | 2.5 mm | VISHAY INTERTECHNOLOGY INC | , 1210 | compliant | EAR99 | 8532.24.00.20 | |||
|
CDR33BP182BFUR
Presidio Components Inc
|
Check for Price | No | No | Active | 1.8 nF | 100 V | 1 % | 1210 | BP | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | WRAPAROUND | 1.5 mm | 3.2 mm | 2.5 mm | PRESIDIO COMPONENTS INC | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
CDR33BP182BFUR
KEMET Corporation
|
Check for Price | No | No | Active | 1.8 nF | 100 V | 1 % | 1210 | BP | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | WRAPAROUND | 1.5 mm | 3.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 1210 | not_compliant | EAR99 | 8532.24.00.20 | |||
|
CDR33BP182BFURAJ
Vishay Vitramon
|
Check for Price | No | No | Active | 1.8 nF | 100 V | 1 % | 1210 | BP | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681/9 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 3.2 mm | 2.5 mm | VISHAY INTERTECHNOLOGY INC | , 1210 | compliant | EAR99 | 8532.24.00.20 |