Filter Your Search
1 - 7 of 7 results
|
CDR33BP332AKUR
Kyocera AVX Components
|
$9.4692 | No | No | Active | 3.3 nF | 50 V | 10 % | 1210 | BP | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681 | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.5 mm | 3.2 mm | 2.5 mm | AVX CORP | , 1210 | not_compliant | EAR99 | 8532.23.00.20 | |||
|
CDR33BP332AKURAT
Vishay Vitramon
|
Check for Price | No | No | Active | 3.3 nF | 50 V | 10 % | 1210 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681/9 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 3.2 mm | 2.5 mm | VISHAY INTERTECHNOLOGY INC | , 1210 | compliant | EAR99 | 8532.24.00.20 | |||
|
CDR33BP332AKUR
KEMET Corporation
|
Check for Price | No | No | Active | 3.3 nF | 50 V | 10 % | 1210 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | WRAPAROUND | 1.5 mm | 3.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 1210 | not_compliant | EAR99 | 8532.24.00.20 | |||
|
CDR33BP332AKUR
Presidio Components Inc
|
Check for Price | Active | 3.3 nF | 50 V | 10 % | 1210 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681/9 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.5 mm | 3.2 mm | 2.5 mm | PRESIDIO COMPONENTS INC | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
CDR33BP332AKURAJ
Vishay Vitramon
|
Check for Price | No | No | Active | 3.3 nF | 50 V | 10 % | 1210 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681/9 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 3.2 mm | 2.5 mm | VISHAY INTERTECHNOLOGY INC | , 1210 | compliant | EAR99 | 8532.24.00.20 | |||
|
CDR33BP332AKURAB
Vishay Vitramon
|
Check for Price | No | No | Active | 3.3 nF | 50 V | 10 % | 1210 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681/9 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 3.2 mm | 2.5 mm | VISHAY INTERTECHNOLOGY INC | , 1210 | compliant | EAR99 | 8532.24.00.20 | |||
|
CDR33BP332AKURAR
Vishay Vitramon
|
Check for Price | No | No | Active | 3.3 nF | 50 V | 10 % | 1210 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681/9 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 11.25/13 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 3.2 mm | 2.5 mm | VISHAY INTERTECHNOLOGY INC | , 1210 | compliant | EAR99 | 8532.24.00.20 |