Filter Your Search
1 - 8 of 8 results
|
CDR34BX154AKUS7185
KEMET Corporation
|
Check for Price | No | No | Active | unknown | ||||||||||||||||||||||||||||||||
|
CDR34BX154AKUS
Presidio Components Inc
|
Check for Price | Active | 150 nF | 50 V | 10 % | 1813 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.5 mm | 4.5 mm | 3.2 mm | compliant | PRESIDIO COMPONENTS INC | , 1813 | EAR99 | 8532.24.00.20 | ||||||
|
CDR34BX154AKUS
Kyocera AVX Components
|
Check for Price | No | No | Active | 150 nF | 50 V | 10 % | 1812 | BX | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681 | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.5 mm | 4.5 mm | 3.2 mm | not_compliant | AVX CORP | , 1812 | EAR99 | 8532.23.00.20 | |||
|
CDR34BX154AKUSAT
Vishay Vitramon
|
Check for Price | No | No | Active | 150 nF | 50 V | 10 % | 1812 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681/10 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.5 mm | 4.5 mm | 3.2 mm | compliant | VISHAY INTERTECHNOLOGY INC | , 1812 | EAR99 | 8532.24.00.20 | |||
|
CDR34BX154AKUSAJ
Vishay Vitramon
|
Check for Price | No | No | Active | 150 nF | 50 V | 10 % | 1812 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681/10 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.5 mm | 4.5 mm | 3.2 mm | compliant | VISHAY INTERTECHNOLOGY INC | , 1812 | EAR99 | 8532.24.00.20 | |||
|
CDR34BX154AKUSAR
Vishay Vitramon
|
Check for Price | No | No | Active | 150 nF | 50 V | 10 % | 1812 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681/10 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 11.25/13 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.5 mm | 4.5 mm | 3.2 mm | compliant | VISHAY INTERTECHNOLOGY INC | , 1812 | EAR99 | 8532.24.00.20 | |||
|
CDR34BX154AKUS
KEMET Corporation
|
Check for Price | No | No | Active | 150 nF | 50 V | 10 % | 1812 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.5 mm | 4.5 mm | 3.2 mm | not_compliant | KEMET ELECTRONICS CORP | , 1812 | EAR99 | 8532.24.00.20 | |||
|
CDR34BX154AKUSAB
Vishay Vitramon
|
Check for Price | No | No | Active | 150 nF | 50 V | 10 % | 1812 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681/10 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.5 mm | 4.5 mm | 3.2 mm | compliant | VISHAY INTERTECHNOLOGY INC | , 1812 | EAR99 | 8532.24.00.20 |