Filter Your Search
1 - 5 of 5 results
|
CDR35BP103BFWS
Kyocera AVX Components
|
$2.8640 | Yes | No | Active | 10 nF | 100 V | 1 % | 1825 | BP | 1 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681 | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.5 mm | 4.5 mm | 6.4 mm | AVX CORP | , 1825 | not_compliant | EAR99 | 8532.23.00.20 | ||||
|
CDR35BP103BFWSAB
Vishay Vitramon
|
Check for Price | Yes | Yes | Not Recommended | 10 nF | 100 V | 1 % | 1825 | BP | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | MIL-PRF-55681/11 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.5 mm | 4.5 mm | 6.4 mm | VISHAY INTERTECHNOLOGY INC | , 1825 | compliant | EAR99 | 8532.24.00.20 | ||||
|
CDR35BP103BFWS
Metuchen Capacitors Inc
|
Check for Price | Contact Manufacturer | 10 nF | 100 V | 1 % | 1825 | BP | 1 % | CERAMIC | CERAMIC CAPACITOR | CDR35BP(100V) | 30ppm/Cel ppm/°C | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | 1.5 mm | 4.5 mm | 6.4 mm | METUCHEN CAPACITORS INC | , 1825 | unknown | EAR99 | ||||||||||||||
|
CDR35BP103BFWS
KEMET Corporation
|
Check for Price | No | No | Active | 10 nF | 100 V | 1 % | 1825 | BP | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.5 mm | 4.5 mm | 6.4 mm | KEMET ELECTRONICS CORP | , 1825 | not_compliant | EAR99 | 8532.24.00.20 | ||||
|
CDR35BP103BFWS
Presidio Components Inc
|
Check for Price | Obsolete | 10 nF | 100 V | 1 % | 1825 | BP | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3/e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | TIN/TIN LEAD | WRAPAROUND | 1.5 mm | 4.5 mm | 6.4 mm | PRESIDIO COMPONENTS INC | , 1825 | compliant | EAR99 | 8532.24.00.20 |