Filter Your Search
1 - 3 of 3 results
|
CDSOD323-T05S-Q
Bourns Inc
|
$0.3559 | Active | 13.5 V | 10 µA | 6 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 500 W | 5 V | R-PDSO-G2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | BOURNS INC | unknown | EAR99 | 8541.10.00.50 | 2019-02-13 | Bourns | ||||||
|
CDSOD323-T05S
Bourns Inc
|
$0.3913 | Yes | Active | 13.5 V | 1 µA | 6 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 500 W | 5 V | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | BOURNS INC | compliant | EAR99 | 8541.10.00.50 | Bourns | R-PDSO-G2 | 2 | ||||
|
CDSOD323-T05SC
Bourns Inc
|
$0.3991 | Yes | Active | 14.5 V | 1 µA | 6 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 400 W | 5 V | Not Qualified | R-PDSO-G2 | e3 | IEC-61000-4-2, 4-4, 4-5 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | BOURNS INC | compliant | EAR99 | 8541.10.00.50 | Bourns | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 |