Filter Your Search
1 - 10 of 208 results
|
BWR5CE1100F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 110 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 23.4521 V | e2 | 275 °C | -40 °C | Rectangular | 2 | Bulk | TIN COPPER | WIRE | 800 µm | 4.5 mm | 5 mm | 23.5 mm | 9.5 mm | 9.5 mm | KOA SPEER ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||||||||||||||||||
|
RB54CE110R0C
TT Electronics Resistors
|
Check for Price | No | Obsolete | 110 Ω | 0.25 % | 250 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 6.3 mm | 19 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||||||||||||||||||||
|
RB54CE110R0B
TT Electronics Resistors
|
Check for Price | No | Obsolete | 110 Ω | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 6.3 mm | 19 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||||||||||||||||||||
|
RB53CE11000B
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1.1 kΩ | 0.1 % | 330 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 500 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 9.5 mm | 19 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||||||||||||||||||||
|
RB71CE11000C
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1.1 kΩ | 0.25 % | 125 mW | THROUGH HOLE MOUNT | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | MIL-R-93 | 145 °C | -65 °C | Bobbin | 2 | WIRE | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||||||||||||||||||||
|
CE110-P164GFT-B1
MMT Corp
|
Check for Price | Contact Manufacturer | ROHS COMPLIANT | UL | 105 °C | -55 °C | MMT MACHRONE CORP | unknown | EAR99 | 8536.69.40.40 | PEG | 0.343 inch | 0.437 inch | 3.504 inch | RECEPTACLE | CARD EDGE CONNECTOR | AU ON NI | RECTANGULAR | 30 mΩ | BELLOWED TYPE | 500VAC V | NO | 1.1676 N | 1 GΩ | BLACK | GLASS FILLED POLYAMIDE | 0.039 inch | NO | LOCKING | STRAIGHT | BOARD | ONE | 4 | 2 | STAGGERED | 2.0066 mm | FLASH inch | 1.1 A | 0.118 inch | 2.0066 mm | SOLDER | 164 | .139 N | |||||||||||||||||||||||||||||||
|
CE110-P164GFT-A5
MMT Corp
|
Check for Price | Contact Manufacturer | ROHS COMPLIANT | UL | 105 °C | -55 °C | MMT MACHRONE CORP | unknown | EAR99 | 8536.69.40.40 | PEG | 0.343 inch | 0.437 inch | 3.504 inch | RECEPTACLE | CARD EDGE CONNECTOR | AU ON NI | RECTANGULAR | 30 mΩ | BELLOWED TYPE | 500VAC V | NO | 1.1676 N | 1 GΩ | WHITE | GLASS FILLED POLYAMIDE | 0.039 inch | NO | LOCKING | STRAIGHT | BOARD | ONE | 4 | 2 | STAGGERED | 2.0066 mm | FLASH inch | 1.1 A | 0.098 inch | 2.0066 mm | SOLDER | 164 | .139 N | |||||||||||||||||||||||||||||||
|
CE110KR10E
Ohmite Mfg Co
|
Check for Price | Yes | Active | 100 mΩ | 10 % | 110 W | Chassis Mount | 400 ppm/°C | WIRE WOUND | 280 | Vitreous Enamelled | 14.3 mm | 127 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CE110KR10
Ohmite Mfg Co
|
Check for Price | No | Active | 100 mΩ | 10 % | 110 W | Chassis Mount | 400 ppm/°C | WIRE WOUND | 280 | Vitreous Enamelled | 14.3 mm | 127 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CE110-P164GFT-B5
MMT Corp
|
Check for Price | Contact Manufacturer | ROHS COMPLIANT | UL | 105 °C | -55 °C | MMT MACHRONE CORP | unknown | EAR99 | 8536.69.40.40 | PEG | 0.343 inch | 0.437 inch | 3.504 inch | RECEPTACLE | CARD EDGE CONNECTOR | AU ON NI | RECTANGULAR | 30 mΩ | BELLOWED TYPE | 500VAC V | NO | 1.1676 N | 1 GΩ | WHITE | GLASS FILLED POLYAMIDE | 0.039 inch | NO | LOCKING | STRAIGHT | BOARD | ONE | 4 | 2 | STAGGERED | 2.0066 mm | FLASH inch | 1.1 A | 0.118 inch | 2.0066 mm | SOLDER | 164 | .139 N |