Filter Your Search
1 - 10 of 52 results
|
CE1400000110111
Amphenol Communications Solutions
|
$4.0500 | Yes | Active | 4 | 2 | 800 µm | 2 | 15 mΩ | FEMALE | 20 Cycles | BOARD | HIGH TEMPERATURE THERMOPLASTIC | STRAIGHT | CARD EDGE CONNECTOR | 1000VAC V | NO | 0.6 N | 1 GΩ | 0.06 N | e3 | UL | 94V-0 | -55 °C | 105 °C | BOARD LOCK | S0P4 | Matte Tin (Sn) - with Nickel (Ni) barrier | STAGGERED | BELLOWED TYPE | BLACK | 0.032 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.8 mm | 30u inch | SOLDER/SURFACE MOUNT | 0.276 inch | 0.445 inch | AMPHENOL ICC | 4 | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
CE1412000110111
Amphenol Communications Solutions
|
$7.5500 | Yes | Active | 124 | 2 | 800 µm | 2 | 15 mΩ | FEMALE | 20 Cycles | BOARD | HIGH TEMPERATURE THERMOPLASTIC | STRAIGHT | CARD EDGE CONNECTOR | 1000VAC V | NO | 0.6 N | 1 GΩ | 0.06 N | e3 | UL | 94V-0 | -55 °C | 105 °C | BOARD LOCK | S120P4 | Matte Tin (Sn) - with Nickel (Ni) barrier | STAGGERED | BELLOWED TYPE | BLACK | 0.032 inch | YES | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.8 mm | 30u inch | SOLDER/SURFACE MOUNT | 0.276 inch | 0.445 inch | 3.022 inch | AMPHENOL ICC | 124 | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
CE1414000110111
Amphenol Communications Solutions
|
$8.3500 | Yes | Active | 144 | 2 | 800 µm | 2 | 15 mΩ | FEMALE | 20 Cycles | BOARD | HIGH TEMPERATURE THERMOPLASTIC | STRAIGHT | CARD EDGE CONNECTOR | 1000VAC V | NO | 0.6 N | 1 GΩ | 0.06 N | e3 | UL | 94V-0 | -55 °C | 105 °C | BOARD LOCK | S140P4 | Matte Tin (Sn) - with Nickel (Ni) barrier | STAGGERED | BELLOWED TYPE | BLACK | 0.032 inch | YES | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.8 mm | 30u inch | SOLDER/SURFACE MOUNT | 0.276 inch | 0.445 inch | 3.337 inch | AMPHENOL ICC | 144 | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
CE1416000110111
Amphenol Communications Solutions
|
$9.0450 | Yes | Active | 164 | 2 | 800 µm | 2 | 15 mΩ | FEMALE | 20 Cycles | BOARD | HIGH TEMPERATURE THERMOPLASTIC | STRAIGHT | CARD EDGE CONNECTOR | 1000VAC V | NO | 0.6 N | 1 GΩ | 0.06 N | e3 | UL | 94V-0 | -55 °C | 105 °C | BOARD LOCK | S160P4 | Matte Tin (Sn) - with Nickel (Ni) barrier | STAGGERED | BELLOWED TYPE | BLACK | 0.032 inch | YES | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.8 mm | 30u inch | SOLDER/SURFACE MOUNT | 0.276 inch | 0.445 inch | 3.652 inch | AMPHENOL ICC | 164 | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
CE1418000110111
Amphenol Communications Solutions
|
$9.6400 | Yes | Active | 184 | 2 | 800 µm | 2 | 15 mΩ | FEMALE | 20 Cycles | BOARD | HIGH TEMPERATURE THERMOPLASTIC | STRAIGHT | CARD EDGE CONNECTOR | 1000VAC V | NO | 0.6 N | 1 GΩ | 0.06 N | e3 | UL | 94V-0 | -55 °C | 105 °C | BOARD LOCK | S180P4 | Matte Tin (Sn) - with Nickel (Ni) barrier | STAGGERED | BELLOWED TYPE | BLACK | 0.032 inch | YES | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.8 mm | 30u inch | SOLDER/SURFACE MOUNT | 0.276 inch | 0.445 inch | 3.967 inch | AMPHENOL ICC | 184 | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
76745-3CE-14
Amphenol FCi
|
Check for Price | No | No | Obsolete | 14 | 2 | 2.54 mm | MALE | BOARD | TIN LEAD (150) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
FCCE-14-GD3-BK
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | FEMALE | GOLD (3) | CARD EDGE CONNECTOR | NO | NO | e4 | NO | GOLD | BRASS/PHOSPHOR BRONZE | CENTRAL COMPONENTS MANUFACTURING | unknown | |||||||||||||||||||||||||||||||||||||||||
|
CE1404000110111
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 44 | 2 | 800 µm | 2 | 15 mΩ | FEMALE | 20 Cycles | BOARD | HIGH TEMPERATURE THERMOPLASTIC | STRAIGHT | CARD EDGE CONNECTOR | 1000VAC V | NO | 0.6 N | 1 GΩ | 0.06 N | e3 | UL | 94V-0 | -55 °C | 105 °C | BOARD LOCK | S40P4 | Matte Tin (Sn) - with Nickel (Ni) barrier | STAGGERED | BELLOWED TYPE | BLACK | 0.032 inch | YES | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.8 mm | 30u inch | SOLDER/SURFACE MOUNT | 0.276 inch | 0.445 inch | 1.762 inch | AMPHENOL ICC | 44 | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
FCCE-14-GD30-BK
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | FEMALE | GOLD (30) | CARD EDGE CONNECTOR | NO | NO | e4 | NO | GOLD | BRASS/PHOSPHOR BRONZE | CENTRAL COMPONENTS MANUFACTURING | unknown | |||||||||||||||||||||||||||||||||||||||||
|
76745-8CE-14LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 14 | 2 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | LEAD FREE |