Filter Your Search
1 - 1 of 1 results
|
CE156F18-5-DB
Pancon Corporation
|
Check for Price | End Of Life | 5 | 1 | FEMALE | CABLE | POLYAMIDE | AU | BOARD CONNECTOR | CLOSED END, TERMINATION | 3000VAC V | NO | 6.672 N | 0.04 inch | 5 GΩ | 18 AWG | 26 AWG | 6.672 N | e4 | UL, CSA | -55 °C | 85 °C | PLUG | PREASSEM CONN | GOLD | COPPER ALLOY | RECTANGULAR | DUAL PRONG | NATURAL | 0.156 inch | NO | ONE | 15u inch | IDC | 0.33 inch | 0.77 inch | 0.78 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 |