Filter Your Search
1 - 10 of 108 results
|
CE5608SC1K0-C
Cvilux Corporation
|
Check for Price | Yes | Active | 8 | 30 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | COPPER ALLOY | AU ON NI | RIGHT ANGLE | CIRCULAR DIN CONNECTOR | 500 MΩ | 1 | POLAR PIN POSITION | YES | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RND PIN-SKT | BLACK | LOCKING | 30u inch | NICKEL | SOLDER | 0.504 inch | 0.504 inch | 0.551 inch | 0.122 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.20 | ||||||
|
CE5604SA600-C
Cvilux Corporation
|
Check for Price | Yes | Active | 4 | 30 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | COPPER ALLOY | AU ON NI | RIGHT ANGLE | MINI DIN CONNECTOR | 500VAC V | 500 MΩ | 1 | POLARIZED | YES | e3 | UL | -40 °C | 105 °C | SPLIT BOARD LOCK | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RND PIN-SKT | YES | GREEN | LOCKING | GENERAL PURPOSE | FLASH inch | NICKEL | SOLDER | 0.511 inch | 0.602 inch | 0.138 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.20 | ||||
|
CE5604SC800-C
Cvilux Corporation
|
Check for Price | Yes | Active | 4 | 30 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | COPPER ALLOY | AU ON NI | RIGHT ANGLE | MINI DIN CONNECTOR | 500VAC V | 500 MΩ | 1 | POLARIZED | YES | e3 | UL | -40 °C | 105 °C | SPLIT BOARD LOCK | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RND PIN-SKT | YES | PURPLE | LOCKING | GENERAL PURPOSE | 30u inch | NICKEL | SOLDER | 0.511 inch | 0.602 inch | 0.138 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.20 | ||||
|
CE5608SC800-C
Cvilux Corporation
|
Check for Price | Yes | Active | 8 | 30 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | COPPER ALLOY | AU ON NI | RIGHT ANGLE | MINI DIN CONNECTOR | 500VAC V | 500 MΩ | 1 | POLARIZED | YES | e3 | UL | -40 °C | 105 °C | SPLIT BOARD LOCK | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RND PIN-SKT | YES | PURPLE | LOCKING | GENERAL PURPOSE | 30u inch | NICKEL | SOLDER | 0.511 inch | 0.602 inch | 0.138 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.20 | ||||
|
CE5606SB6K0-C
Cvilux Corporation
|
Check for Price | Yes | Active | 6 | 30 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | COPPER ALLOY | AU ON NI | RIGHT ANGLE | CIRCULAR DIN CONNECTOR | 500 MΩ | 1 | POLAR PIN POSITION | YES | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RND PIN-SKT | GREEN | LOCKING | 15u inch | NICKEL | SOLDER | 0.504 inch | 0.504 inch | 0.551 inch | 0.122 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.20 | ||||||
|
CE5607SA100-C
Cvilux Corporation
|
Check for Price | Yes | Active | 7 | 30 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | COPPER ALLOY | AU ON NI | RIGHT ANGLE | MINI DIN CONNECTOR | 500VAC V | 500 MΩ | 1 | POLARIZED | YES | e3 | UL | -40 °C | 105 °C | SPLIT BOARD LOCK | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RND PIN-SKT | YES | BLACK | LOCKING | GENERAL PURPOSE | FLASH inch | NICKEL | SOLDER | 0.511 inch | 0.602 inch | 0.138 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.20 | ||||
|
CE5607SA8K0-C
Cvilux Corporation
|
Check for Price | Yes | Active | 7 | 30 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | COPPER ALLOY | AU ON NI | RIGHT ANGLE | CIRCULAR DIN CONNECTOR | 500 MΩ | 1 | POLAR PIN POSITION | YES | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RND PIN-SKT | PURPLE | LOCKING | FLASH inch | NICKEL | SOLDER | 0.504 inch | 0.504 inch | 0.551 inch | 0.122 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.20 | ||||||
|
CE5607SC100-C
Cvilux Corporation
|
Check for Price | Yes | Active | 7 | 30 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | COPPER ALLOY | AU ON NI | RIGHT ANGLE | MINI DIN CONNECTOR | 500VAC V | 500 MΩ | 1 | POLARIZED | YES | e3 | UL | -40 °C | 105 °C | SPLIT BOARD LOCK | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RND PIN-SKT | YES | BLACK | LOCKING | GENERAL PURPOSE | 30u inch | NICKEL | SOLDER | 0.511 inch | 0.602 inch | 0.138 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.20 | ||||
|
CE5603SA600-C
Cvilux Corporation
|
Check for Price | Yes | Active | 3 | 30 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | COPPER ALLOY | AU ON NI | RIGHT ANGLE | MINI DIN CONNECTOR | 500VAC V | 500 MΩ | 1 | POLARIZED | YES | e3 | UL | -40 °C | 105 °C | SPLIT BOARD LOCK | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RND PIN-SKT | YES | GREEN | LOCKING | GENERAL PURPOSE | FLASH inch | NICKEL | SOLDER | 0.511 inch | 0.602 inch | 0.138 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.20 | ||||
|
CE5606SB100-C
Cvilux Corporation
|
Check for Price | Yes | Active | 6 | 30 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | COPPER ALLOY | AU ON NI | RIGHT ANGLE | MINI DIN CONNECTOR | 500VAC V | 500 MΩ | 1 | POLARIZED | YES | e3 | UL | -40 °C | 105 °C | SPLIT BOARD LOCK | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RND PIN-SKT | YES | BLACK | LOCKING | GENERAL PURPOSE | 15u inch | NICKEL | SOLDER | 0.511 inch | 0.602 inch | 0.138 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.20 |