Filter Your Search
1 - 2 of 2 results
|
CES-109-02-T-S
Samtec Inc
|
$0.9823 | Yes | Yes | Active | 9 | 1 | 2.54 mm | 1 | 10 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | MATTE TIN | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | 2.224 N | POLARIZED HOUSING | 1.112 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 105 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.12 inch | 0.2 inch | 0.9 inch | 0.215 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||
|
CES-109-02-T-S-RA
Samtec Inc
|
$1.0397 | Yes | Yes | Active | 9 | 1 | 2.54 mm | 1 | 10 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | MATTE TIN | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE | NO | 2.224 N | POLARIZED HOUSING | 1.112 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 105 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.12 inch | 0.24 inch | 0.9 inch | 0.12 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |