Filter Your Search
1 - 10 of 42 results
|
CF028D0223J--
Kyocera AVX Components
|
Check for Price | No | Obsolete | 22 nF | 50 V | 5 % | 1210 | 5 % | SURFACE MOUNT | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | CF | CF | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.8 mm | 3.2 mm | 2.5 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.25.00.45 | ||
|
CF028D0123KBA
Kyocera AVX Components
|
Check for Price | No | Obsolete | 12 nF | 50 V | 10 % | 1210 | 10 % | SURFACE MOUNT | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | CF | CF | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.8 mm | 3.2 mm | 2.5 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.25.00.45 | ||
|
CF028D0223K--
Kyocera AVX Components
|
Check for Price | No | Obsolete | 22 nF | 50 V | 10 % | 1210 | 10 % | SURFACE MOUNT | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | CF | CF | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.8 mm | 3.2 mm | 2.5 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.25.00.45 | ||
|
CF028D0223G--
Kyocera AVX Components
|
Check for Price | Obsolete | 22 nF | 50 V | 2 % | 1210 | 2 % | SURFACE MOUNT | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | CF | CF | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN LEAD | WRAPAROUND | 1.8 mm | 3.2 mm | 2.5 mm | AVX CORP | , 1210 | unknown | EAR99 | 8532.25.00.45 | |||
|
CF028D0273KBA
Kyocera AVX Components
|
Check for Price | No | Obsolete | 27 nF | 50 V | 10 % | 1210 | 10 % | SURFACE MOUNT | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | CF | CF | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.25.00.45 | ||
|
CF028D0153KBA
Kyocera AVX Components
|
Check for Price | No | Obsolete | 15 nF | 50 V | 10 % | 1210 | 10 % | SURFACE MOUNT | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | CF | CF | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.8 mm | 3.2 mm | 2.5 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.25.00.45 | ||
|
CF028D0153JBA
Kyocera AVX Components
|
Check for Price | No | Obsolete | 15 nF | 50 V | 5 % | 1210 | 5 % | SURFACE MOUNT | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | CF | CF | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.8 mm | 3.2 mm | 2.5 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.25.00.45 | ||
|
CF028D0123K--
Kyocera AVX Components
|
Check for Price | No | Obsolete | 12 nF | 50 V | 10 % | 1210 | 10 % | SURFACE MOUNT | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | CF | CF | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.8 mm | 3.2 mm | 2.5 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.25.00.45 | ||
|
CF028D0153J--
Kyocera AVX Components
|
Check for Price | No | Obsolete | 15 nF | 50 V | 5 % | 1210 | 5 % | SURFACE MOUNT | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | CF | CF | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.8 mm | 3.2 mm | 2.5 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.25.00.45 | ||
|
CF028D0273JBA
Kyocera AVX Components
|
Check for Price | No | Obsolete | 27 nF | 50 V | 5 % | 1210 | 5 % | SURFACE MOUNT | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | CF | CF | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.25.00.45 |