Filter Your Search
1 - 10 of 60 results
|
CF1-202J-Q2
ASJ Holdings Limited
|
Check for Price | Yes | Yes | Obsolete | 2 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | WIRE | ASJ PTE LTD | AXIAL LEADED, LEAD FREE | unknown | EAR99 | 8533.10.00.65 | ||
|
CF1-202G-M5
ASJ Holdings Limited
|
Check for Price | Yes | Yes | Obsolete | 2 kΩ | 2 % | 1 W | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | ASJ PTE LTD | AXIAL LEADED, LEAD FREE | unknown | EAR99 | 8533.10.00.65 | ||
|
CF1-202G-N05
ASJ Holdings Limited
|
Check for Price | Yes | Yes | Obsolete | 2 kΩ | 2 % | 1 W | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | ASJ PTE LTD | AXIAL LEADED, LEAD FREE | unknown | EAR99 | 8533.10.00.65 | ||
|
CF1-202J-A3
ASJ Holdings Limited
|
Check for Price | Yes | Yes | Obsolete | 2 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | ASJ PTE LTD | AXIAL LEADED, LEAD FREE | unknown | EAR99 | 8533.10.00.65 | ||
|
CF1-202J-N3
ASJ Holdings Limited
|
Check for Price | Yes | Yes | Obsolete | 2 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | ASJ PTE LTD | AXIAL LEADED, LEAD FREE | unknown | EAR99 | 8533.10.00.65 | ||
|
CF1-202G-N1
ASJ Holdings Limited
|
Check for Price | Yes | Yes | Obsolete | 2 kΩ | 2 % | 1 W | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | ASJ PTE LTD | AXIAL LEADED, LEAD FREE | unknown | EAR99 | 8533.10.00.65 | ||
|
CF1-202J-S2
ASJ Holdings Limited
|
Check for Price | Yes | Yes | Obsolete | 2 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | WIRE | ASJ PTE LTD | AXIAL LEADED, LEAD FREE | unknown | EAR99 | 8533.10.00.65 | ||
|
CF1-202G-Q5
ASJ Holdings Limited
|
Check for Price | Yes | Yes | Obsolete | 2 kΩ | 2 % | 1 W | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | WIRE | ASJ PTE LTD | AXIAL LEADED, LEAD FREE | unknown | EAR99 | 8533.10.00.65 | ||
|
CF1-202J-M3
ASJ Holdings Limited
|
Check for Price | Yes | Yes | Obsolete | 2 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | ASJ PTE LTD | , | unknown | EAR99 | 8533.10.00.65 | ||
|
CF1-202J-M05
ASJ Holdings Limited
|
Check for Price | Yes | Yes | Obsolete | 2 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | ASJ PTE LTD | AXIAL LEADED, LEAD FREE | unknown | EAR99 | 8533.10.00.65 |