Filter Your Search
1 - 2 of 2 results
|
PCF14JT560K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 560 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Radial | -850,0 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 350 V | 155 °C | -55 °C | Tubular | 2 | TR, 13.5 INCH | WIRE | 550 µm | 2.3 mm | 6 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.10.00.65 | ||||||
|
CF14JT560K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 560 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | -850,0 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR, 13.5 INCH | Matte Tin (Sn) | WIRE | 550 µm | 2.3 mm | 6 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.10.00.65 | Stackpole Electronics, Inc. |