Filter Your Search
1 - 1 of 1 results
|
CF4250FH0R0-05-NH
Cvilux Corporation
|
Check for Price | Yes | Active | 50 | 1 | 500 µm | 1 | 60 mΩ | 500 mA | FEMALE | 20 Cycles | BOARD | PLASTIC | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | ZIF N | 500 MΩ | POLARIZED HOUSING | ZIF N | UL | 94V-0 | -55 °C | 85 °C | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.02 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 0.8u inch | SURFACE MOUNT | 0.038 inch | 0.194 inch | 1.063 inch | CVILUX CORP | compliant | CviLux Corporation |