Filter Your Search
1 - 1 of 1 results
|
CFM1/435%A
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 3 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON FILM | CFM | 70 °C | CFM1/4(5% TOL) | NO | 250 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 450 µm | 28 mm | 1.8 mm | 3.2 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.10.00.65 |