Filter Your Search
1 - 4 of 4 results
|
CFR-25JR-52-1R
YAGEO Corporation
|
$0.0252 | Yes | Yes | Active | 1 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | -500,350 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR, 12 INCH | MATTE TIN | WIRE | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | AXIAL LEADED | compliant | EAR99 | 8533.10.00.65 | ||
|
CFR-25JR-52-1R2
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 1.2 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | -500,350 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | MATTE TIN | WIRE | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | AXIAL LEADED | compliant | ||||
|
CFR-25JR-52-1R8
YAGEO Corporation
|
Check for Price | Yes | Active | 1.8 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | -500,350 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | MATTE TIN | WIRE | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | 8533.10.00.65 | ||||
|
CFR-25JR-52-1R5
YAGEO Corporation
|
Check for Price | Yes | Active | 1.5 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | -500,350 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | MATTE TIN | WIRE | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | 8533.10.00.65 |