Filter Your Search
1 - 1 of 1 results
![]() |
CGA3E2NP02A020C080AA
TDK Corporation
|
$0.0569 | Yes | Yes | Active | 2 pF | 100 V | 12.5 % | 0603 | C0G | 12.5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | TDK |