Filter Your Search
1 - 1 of 1 results
|
CGA4J1X8L1H474K125AC
TDK Corporation
|
$0.1051 | Yes | Active | 470 nF | 50 V | 10 % | 0805 | X8L | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -40/+15% ppm/°C | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | compliant | EAR99 | 8532.24.00.20 | TDK |