Filter Your Search
1 - 1 of 1 results
|
CGA5H2C0G2A153J115AA
TDK Corporation
|
Check for Price | Yes | Active | 15 nF | 100 V | 5 % | 1206 | C0G | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | MATTE TIN OVER NICKEL | 1.15 mm | 3.2 mm | 1.6 mm | TDK CORP | , 1206 | compliant | EAR99 | TDK |