Filter Your Search
1 - 1 of 1 results
![]() |
CGA5L1X7R1V335M160AC
TDK Corporation
|
$0.4436 | Yes | Yes | Active | 3.3 µF | 35 V | 20 % | 1206 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | TDK CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | TDK |