Filter Your Search
1 - 1 of 1 results
|
CGA6P1X7S0J336M250AC
TDK Corporation
|
$0.1219 | Yes | Yes | Active | 33 µF | 6.3 V | 20 % | 1210 | X7S | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK |