Filter Your Search
1 - 1 of 1 results
|
CGH2-50-9315-F-LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 93.1 MΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | NO | 5 kV | e3 | 175 °C | Epoxy Coated | 2 | TUBULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 810 µm | 38.1 mm | 7.54 mm | 26.97 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 |