Filter Your Search
1 - 1 of 1 results
|
CGJ4C2C0G1H152JT
TDK Corporation
|
Check for Price | Yes | Obsolete | 1.5 nF | 50 V | 5 % | 0805 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | TIN OVER NICKEL | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | TDK CORP | , 0805 | unknown | EAR99 | 8532.24.00.20 |