Filter Your Search
1 - 10 of 71 results
|
CGS123U050R5L
Cornell Dubilier Electronics Inc
|
$26.4360 | Yes | Yes | Not Recommended | 12 mF | 50 V | 10.7 A | 75 % | 14 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.6476 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 34.925 mm | 142.875 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | |||
|
CGS123U050R5L0NH
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 12 mF | 50 V | 10.7 A | 75 % | 14 mΩ | NON-POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | NO | 12.7 mm | BINDING POST | 35 mm | 143 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
CGS123U050R5L0NL
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 12 mF | 50 V | 10.7 A | 75 % | 14 mΩ | NON-POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | NO | 12.7 mm | BINDING POST | 35 mm | 143 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
CGS123U050R5L6NN
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 12 mF | 50 V | 10.7 A | 75 % | 14 mΩ | NON-POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | NO | 12.7 mm | BINDING POST | 35.381 mm | 144.143 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | ||||
|
CGS123U050R5L7NV
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 12 mF | 50 V | 10.7 A | 75 % | 14 mΩ | NON-POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | NO | BINDING POST | 35.762 mm | 145.286 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | |||||
|
CGS123U050R5L0NG
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 12 mF | 50 V | 10.7 A | 75 % | 14 mΩ | NON-POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | NO | 12.7 mm | BINDING POST | 35 mm | 143 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
CGS123U050R5L7PG
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Not Recommended | 12 mF | 50 V | 10.7 A | 75 % | 14 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | NO | 12.7 mm | BINDING POST | 35.762 mm | 145.286 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | |||||
|
CGS123U050R5L6PL
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Not Recommended | 12 mF | 50 V | 10.7 A | 75 % | 14 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | NO | 12.7 mm | BINDING POST | 35.381 mm | 144.143 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | |||||
|
CGS123U050R5L3NG
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 12 mF | 50 V | 10.7 A | 75 % | 14 mΩ | NON-POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | NO | 12.7 mm | BINDING POST | 35.381 mm | 144.143 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | ||||
|
CGS123U050R5L0PN
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Not Recommended | 12 mF | 50 V | 10.7 A | 75 % | 14 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | NO | 12.7 mm | BINDING POST | 35 mm | 143 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 |