Filter Your Search
1 - 10 of 258 results
|
CH3266
Microsemi Corporation
|
Check for Price | Transferred | e0 | YES | TIN LEAD | MICROSEMI CORP | R-XUUC-N1 | compliant | EAR99 | 8541.10.00.40 | GENERAL PURPOSE | SINGLE | SILICON | RECTIFIER DIODE | R-XUUC-N1 | 1 | 1 | 1 | 160 A | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | Not Qualified | NO LEAD | UPPER | ||||||||||||||||||||||||
|
CH325M3000000AF00
Telcona AG
|
Check for Price | Contact Manufacturer | TELCONA AG | compliant | |||||||||||||||||||||||||||||||||||||||||||||
|
CH323M7000000AG00
Telcona AG
|
Check for Price | Contact Manufacturer | TELCONA AG | compliant | |||||||||||||||||||||||||||||||||||||||||||||
|
CH325M7000000AG00
Hong Kong X'Tals Ltd
|
Check for Price | Yes | Contact Manufacturer | 70 MHz | 85 °C | 70 GHz | 30 GHz | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | HONG KONG X'TALS LTD | DIP4/8,.3 | unknown | 4 | METAL | Not Qualified | DIP4/8,.3 | 35 mA | 5 V | |||||||||||||||||||||||||||||
|
CH320BPT
CHENMKO Enterprise Co Ltd
|
Check for Price | Obsolete | CHENMKO ENTERPRISE CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
CH32E1-30.000MHZ
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 30 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 40 Ω | 32 pF | L12.4XB4.85XH4.5 (mm)/L0.488XB0.191XH0.177 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | BT CUT | 2 mW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L12.4XB4.85XH4.5 (mm)/L0.488XB0.191XH0.177 (inch) | CALIBER ELECTRONICS INC | HC49/US, SMD, 2 PIN | unknown | 8541.60.00.60 | |||||||||||||||||||||||
|
CH32F1-30.000MHZ
ECS International Inc
|
Check for Price | Yes | Obsolete | 30 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 40 Ω | 32 pF | L12.4XB4.85XH4.5 (mm)/L0.488XB0.191XH0.177 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | BT CUT | 2 mW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L12.4XB4.85XH4.5 (mm)/L0.488XB0.191XH0.177 (inch) | ECS INC INTERNATIONAL | HC49/US, SMD, 2 PIN | compliant | |||||||||||||||||||||||||
|
ECH-3.200MA
Ecliptek Corporation
|
Check for Price | No | Obsolete | 3.2 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 200 Ω | 18 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TRAY | 2 mW | e0 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.30 | ||||||||||||||||||||||||
|
CH32F3-39.999MHZ
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 39.999 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 100 Ω | 32 pF | L12.4XB4.85XH4.5 (mm)/L0.488XB0.191XH0.177 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | 2 mW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L12.4XB4.85XH4.5 (mm)/L0.488XB0.191XH0.177 (inch) | CALIBER ELECTRONICS INC | HC49/US, SMD, 2 PIN | unknown | 8541.60.00.60 | ||||||||||||||||||||||||
|
CH32C3-39.999MHZ
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 39.999 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 100 Ω | 32 pF | L12.4XB4.85XH4.5 (mm)/L0.488XB0.191XH0.177 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | 2 mW | e1 | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L12.4XB4.85XH4.5 (mm)/L0.488XB0.191XH0.177 (inch) | CALIBER ELECTRONICS INC | HC49/US, SMD, 2 PIN | unknown | 8541.60.00.60 |