Filter Your Search
1 - 10 of 836 results
|
CH1100145-A2-100.0
Cardinal Components
|
Check for Price | Yes | Yes | Obsolete | e3 | -40 °C | 85 °C | CARDINAL COMPONENTS INC | compliant | Clock | 7 ns | NO | 100 % | THROUGH HOLE MOUNT | 14 | 100 MHz | CMOS/TTL | 10 TTL, 50 pF | 20.8mm x 13.2mm x 5.98mm | 7 ns | 5.5 V | 4.5 V | 5 V | NO | 45/55 % | Matte Tin (Sn) - with Nickel (Ni) barrier | ||||||||||||||||||||||||||||||||||||||||||
|
CH11093H100-NH
Cvilux Corporation
|
Check for Price | Yes | Contact Manufacturer | 9 | 1 | 2.0066 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 100 MΩ | UL | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 15u inch | SOLDER | 0.079 inch | 0.089 inch | 0.709 inch | 0.11 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
CH11081V102
Cvilux Corporation
|
Check for Price | Yes | Active | 8 | 1 | 2.0066 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | SN ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 100 MΩ | UL | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 120u inch | SOLDER | 0.079 inch | 0.079 inch | 0.63 inch | 0.079 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
CH11081V103
Cvilux Corporation
|
Check for Price | Yes | Active | 8 | 1 | 2.0066 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | SN ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 100 MΩ | UL | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 120u inch | SOLDER | 0.079 inch | 0.079 inch | 0.63 inch | 0.118 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
CH1100645-A2-100.0TS
Cardinal Components
|
Check for Price | Yes | Yes | Obsolete | TRI-STATE; ENABLE/DISABLE FUNCTION | e3 | -40 °C | 85 °C | CARDINAL COMPONENTS INC | compliant | Clock | 7 ns | NO | 100 % | SURFACE MOUNT | 8 | 100 MHz | CMOS/TTL | 10 TTL, 50 pF | 13.2mm x 13.2mm x 8.15mm | 7 ns | 5.5 V | 4.5 V | 5 V | YES | 45/55 % | Matte Tin (Sn) - with Nickel (Ni) barrier | GULLWING, DIP-8/4 | ||||||||||||||||||||||||||||||||||||||||
|
CH11053VA03
Cvilux Corporation
|
Check for Price | Yes | Active | 5 | 1 | 2.0066 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 100 MΩ | UL | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 15u inch | SOLDER | 0.079 inch | 0.079 inch | 0.394 inch | 0.118 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
CH11001L-A2-100.0
Cardinal Components
|
Check for Price | Yes | Yes | Obsolete | e3 | -40 °C | 85 °C | CARDINAL COMPONENTS INC | compliant | Clock | 7 ns | NO | 100 % | THROUGH HOLE MOUNT | 14 | 100 MHz | CMOS/TTL | 10 TTL, 50 pF | 20.8mm x 13.2mm x 5.98mm | 7 ns | 3.63 V | 2.97 V | 3.3 V | NO | 40/60 % | Matte Tin (Sn) - with Nickel (Ni) barrier | DIP-14/4 | |||||||||||||||||||||||||||||||||||||||||
|
CH11052V102
Cvilux Corporation
|
Check for Price | Yes | Active | 5 | 1 | 2.0066 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 100 MΩ | UL | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.079 inch | 0.079 inch | 0.394 inch | 0.079 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
CH11052V103
Cvilux Corporation
|
Check for Price | Yes | Active | 5 | 1 | 2.0066 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 100 MΩ | UL | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.079 inch | 0.079 inch | 0.394 inch | 0.118 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
CH11082VA00
Cvilux Corporation
|
Check for Price | Yes | Active | 8 | 1 | 79 µm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE6T | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 105 °C | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.079 inch | 0.079 inch | 0.632 inch | 0.11 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 |