Filter Your Search
1 - 10 of 1,556 results
|
CH821C366MG80A4
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 36 µF | 100 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | WIRE | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | ||||||||||
|
CCR05CH821GP
Kyocera AVX Components
|
Check for Price | Active | 820 pF | 100 V | 2 % | 1919 | CG | 2 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | MIL-C-20 | 125 °C | -55 °C | 2 | Radial | NO | 5.08 mm | WIRE | 2.29 mm | 4.83 mm | 4.83 mm | AVX CORP | , 1919 | compliant | EAR99 | ||||||||||
|
CH821A125MA30A0
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 1.2 µF | 100 V | 20 % | C0G | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | CH | CH(STRAIGHT)SMPS | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 9.4 mm | 38.2 mm | 12 mm | AVX CORP | , | not_compliant | EAR99 | |||||
|
CC05CH821G
Kyocera AVX Components
|
Check for Price | Active | 820 pF | 100 V | 2 % | 1919 | CG | 2 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | MIL-C-20 | 125 °C | -55 °C | 2 | Radial | NO | 5.08 mm | WIRE | 2.29 mm | 4.83 mm | 4.83 mm | AVX CORP | , 1919 | compliant | EAR99 | ||||||||||
|
CH821C156PG80A4
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 15 µF | 100 V | 100 % | X7R | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | WIRE | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | |||||||||||
|
CH821A334PG80A0
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 330 nF | 100 V | 100 % | C0G | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DIP | NO | Tin/Lead (Sn/Pb) | FLAT | AVX CORP | , | compliant | EAR99 | ||||||||||||
|
CH821C206PA80A4
Kyocera AVX Components
|
Check for Price | No | No | Active | 20 µF | 100 V | 100 % | X7R | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | WIRE | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | |||||||||||
|
CCR09CH821DSV
Kyocera AVX Components
|
Check for Price | Active | 820 pF | 100 V | 5 % | 1919 | CG | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | MIL-C-20 | 125 °C | -55 °C | 2 | Radial | NO | 2.54 mm | WIRE | 2.29 mm | 4.83 mm | 4.83 mm | AVX CORP | , 1919 | compliant | EAR99 | ||||||||||
|
CH821A185JA80A4
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 1.8 µF | 100 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | WIRE | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | ||||||||||
|
CH821C306PA80A0
Kyocera AVX Components
|
Check for Price | No | No | Active | 30 µF | 100 V | 100 % | X7R | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DIP | NO | TIN LEAD | FLAT | AVX CORP | , | compliant | EAR99 |