Filter Your Search
1 - 10 of 20,275 results
|
HS156R8J
Ohmite Mfg Co
|
$0.6473 | Yes | Active | 6.8 Ω | 5 % | 15 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 7W | 25 °C | NO | 265 V | 200 °C | RECTANGULAR PACKAGE | 2 | LUG | 11 mm | 21 mm | 19.9 mm | OHMITE MANUFACTURING CO | compliant | ||||||||||||||
|
HS1568RJ
Ohmite Mfg Co
|
$0.6473 | Yes | Active | 68 Ω | 5 % | 7 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED POWER DISSIPATED USING HEAT SINK: 15W | 25 °C | NO | 265 V | 200 °C | 2 | RECTANGULAR PACKAGE | LUG | 11 mm | 21 mm | 19.9 mm | OHMITE MANUFACTURING CO | compliant | ROHS COMPLIANT | Ohmite | ||||||||||||
|
HS25R68J
Ohmite Mfg Co
|
$0.7690 | Yes | Active | 680 mΩ | 5 % | 25 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 9W | 25 °C | NO | 550 V | e4 | 200 °C | Aluminum Housing | 2 | RECTANGULAR PACKAGE | Silver (Ag) | LUG | 14.8 mm | 27.3 mm | 28 mm | OHMITE MANUFACTURING CO | compliant | Ohmite | ||||||||||
|
HS1527RJ
Ohmite Mfg Co
|
$0.8040 | Yes | Active | 27 Ω | 5 % | 15 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 7W | 25 °C | NO | 265 V | e4 | 200 °C | Aluminum Housing | 2 | Silver (Ag) | LUG | 11 mm | 19.9 mm | 21 mm | OHMITE MANUFACTURING CO | compliant | Ohmite | |||||||||||
|
SQBW203R3J
TE Connectivity
|
$0.8048 | Yes | Active | 3.3 Ω | 5 % | 20 W | CHASSIS MOUNT | Radial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, BOX | LUG | 42 mm | 13.5 mm | 60 mm | 14.5 mm | 60mm x 14mm x 13.5mm | TE CONNECTIVITY LTD | compliant | Radial, | TE Connectivity | EAR99 | 8533.21.00.80 | ||||||||
|
MC14658
SPC Multicomp
|
$0.8899 | Yes | Contact Manufacturer | 5 Ω | 5 % | 25 W | CHASSIS MOUNT | Chassis Mount | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 450 °C | -55 °C | 2 | TUBULAR PACKAGE | LUG | MULTICOMP PRO | unknown | |||||||||||||||||||
|
HS50330RF
Ohmite Mfg Co
|
$0.8928 | Yes | Active | 330 Ω | 1 % | 50 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 14W | 25 °C | NO | 1.25 kV | 200 °C | Aluminum Housing | 2 | LUG | 14.8 mm | 49.1 mm | 28 mm | OHMITE MANUFACTURING CO | compliant | ||||||||||||||
|
SQBW206R8J
TE Connectivity
|
$0.9955 | Yes | Active | 6.8 Ω | 5 % | 20 W | CHASSIS MOUNT | Radial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, BOX | LUG | 42 mm | 13.5 mm | 60 mm | 14.5 mm | 60mm x 14mm x 13.5mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8533.21.00.80 | |||||||||
|
SH8536F1K0AHEP
Ohmite Mfg Co
|
$1.0000 | Yes | Active | 0.05 mΩ | 1 % | 50 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | NO | AEC-Q200 | 175 °C | -50 °C | Rectangular | 2 | LUG | 3 mm | 85 mm | 36 mm | OHMITE MANUFACTURING CO | unknown | Ohmite | EAR99 | 8533.29.00.00 | |||||||||||
|
HS25680RJ
Ohmite Mfg Co
|
$1.0000 | Yes | Active | 680 Ω | 5 % | 9 W | CHASSIS MOUNT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED POWER DISSIPATED USING HEAT SINK: 25W | 25 °C | NO | 550 V | 200 °C | 2 | RECTANGULAR PACKAGE | LUG | OHMITE MANUFACTURING CO | compliant | ROHS COMPLIANT |