Filter Your Search
1 - 10 of 215,192 results
|
EKZE250ELL470ME11D
Chemi-Con
|
$0.0170 | Yes | Yes | Obsolete | 47 µF | 25 V | 100 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 11.75 µA | 0.14 | e6 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN BISMUTH | 2 mm | WIRE | 5 mm | 11 mm | NIPPON CHEMI-CON CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Chemi-Con | |||||||
|
EKZE350ELL471MJ20S
Chemi-Con
|
$0.0300 | Yes | Yes | Active | 470 µF | 35 V | 910 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 164.5 µA | 0.12 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 10 mm | 20 mm | NIPPON CHEMI-CON CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Chemi-Con | |||||||
|
EKZE630ELL330MF11D
Chemi-Con
|
$0.0310 | Yes | Yes | Obsolete | 33 µF | 63 V | 106 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 20.79 µA | 0.09 | e6 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN BISMUTH | 2.5 mm | WIRE | 6.3 mm | 11 mm | NIPPON CHEMI-CON CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Chemi-Con | |||||||
|
EKZE160ELL121MF11D
Chemi-Con
|
$0.0311 | Yes | Yes | Obsolete | 120 µF | 16 V | 162 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 19.2 µA | 0.16 | e6 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN BISMUTH | 2.5 mm | WIRE | 6.3 mm | 11 mm | NIPPON CHEMI-CON CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Chemi-Con | |||||||
|
EKMG500ELL471MJ20S
Chemi-Con
|
$0.0449 | Yes | Yes | End Of Life | 470 µF | 50 V | 530 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 705 µA | 0.12 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 10 mm | 20 mm | NIPPON CHEMI-CON CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Chemi-Con | |||||||
|
EMVE500ADA220MF60G
Chemi-Con
|
$0.0570 | Yes | Yes | Obsolete | 22 µF | 50 V | 47 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | MVE | 11 µA | 0.12 | e6 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR, CARDBOARD, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | NIPPON CHEMI-CON CORP | ROHS COMPLIANT | compliant | EAR99 | Chemi-Con | ||||||||||
|
EMVE250ADA220MF55G
Chemi-Con
|
$0.0697 | Yes | Yes | Obsolete | 22 µF | 25 V | 44 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5.5 µA | 0.16 | e6 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, CARDBOARD, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 5.2 mm | 7.2 mm | 6.6 mm | NIPPON CHEMI-CON CORP | ROHS COMPLIANT | compliant | EAR99 | Chemi-Con | |||||||
|
EMZA100ADA330MD61G
Chemi-Con
|
$0.0718 | Yes | Yes | Obsolete | 33 µF | 10 V | 90 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.3 µA | 0.19 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 5.8 mm | 4.3 mm | 4.3 mm | NIPPON CHEMI-CON CORP | CHIP | compliant | EAR99 | Chemi-Con | ||||||
|
EMVE350ADA4R7MD55G
Chemi-Con
|
$0.0773 | Yes | Yes | Obsolete | 4.7 µF | 35 V | 16 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.14 | e6 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, CARDBOARD, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 5.2 mm | 5.1 mm | 4.3 mm | NIPPON CHEMI-CON CORP | ROHS COMPLIANT | compliant | EAR99 | Chemi-Con | |||||||
|
EKMG500ELL221MJC5S
Chemi-Con
|
$0.0889 | Yes | Yes | End Of Life | 220 µF | 50 V | 300 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 330 µA | 0.12 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 10 mm | 12.5 mm | NIPPON CHEMI-CON CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Chemi-Con |