Filter Your Search
1 - 1 of 1 results
|
CHG-2026-J01010-KEP
3M Interconnect
|
$7.6639 | Yes | Yes | Active | 26 | 2 | 10 mΩ | 4.5 A | FEMALE | 50 Cycles | CABLE | GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | BOARD EURO CONNECTOR | 707VAC V | NO | 1.96 N | 0.054 inch | 1 GΩ | POLARIZED HOUSING | 22 AWG | 24 AWG | 0.34 N | NO | NO | e4 | NO | CUL, UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | FRICTION RAMP | LOCKING | ONE | GENERAL PURPOSE | 30u inch | IDC | 0.234 inch | 0.601 inch | 1.48 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | 3M |