Filter Your Search
1 - 2 of 2 results
|
CHP0805K4700FNT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 470 Ω | 1 % | 200 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e2 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | TIN SILVER OVER NICKEL | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, HALOGEN FREE AND ROHS COMPLIANT | compliant | ||||
|
CHP0805K4700FNT
Vishay Sfernice
|
Check for Price | Active | 470 Ω | 1 % | 200 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e2 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | TIN SILVER OVER NICKEL | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 0805 | unknown | EAR99 | 8533.21.00.30 |