Filter Your Search
1 - 8 of 8 results
|
CHP11001R21F
TT Electronics Resistors
|
$43.3876 | No | Obsolete | 1.21 Ω | 1 % | 1 W | 2508 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | THICK FILM/METAL GLAZE | 70 °C | YES | 350 V | e0 | AEC-Q200 | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.01 mm | 6.38 mm | TT ELECTRONICS PLC | MELF | compliant | EAR99 | 8533.21.00.30 | |||||||
|
CHP1-1001R21FBLKLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 1.21 Ω | 1 % | 1 W | 2512 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | CHP | YES | 350 V | e1 | 150 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | WRAPAROUND | 2.01 mm | 6.38 mm | TT ELECTRONICS PLC | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||
|
CHP11001R21FBLKLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 1.21 Ω | 1 % | 1 W | 2512 | SURFACE MOUNT | FIXED RESISTOR | METAL GLAZE/THICK FILM | CHP | 70 °C | YES | 350 V | e1 | 150 °C | CYLINDRICAL PACKAGE | BULK | TIN SILVER COPPER | WRAPAROUND | INTERNATIONAL RESISTIVE CO INC | , 2512 | compliant | ||||||||||||||
|
CHP1-1001R21F7LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 1.21 Ω | 1 % | 1 W | 2512 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | CHP | YES | 350 V | e1 | 150 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 INCH | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | WRAPAROUND | 2.01 mm | 6.38 mm | TT ELECTRONICS PLC | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||
|
CHP1-100-1R21-F-13-LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 1.21 Ω | 1 % | 1 W | 2512 | SURFACE MOUNT | FIXED RESISTOR | METAL GLAZE/THICK FILM | CHP | 70 °C | YES | 350 V | e1 | 150 °C | CYLINDRICAL PACKAGE | TR, 13 INCH | TIN SILVER COPPER | WRAPAROUND | INTERNATIONAL RESISTIVE CO INC | , 2512 | compliant | ||||||||||||||
|
CHP1-100-1R21-F-13
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 1.21 Ω | 1 % | 1 W | 2512 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | STANDARD: MIL-R-55342E, MIL-STD-202 | 70 °C | YES | 350 V | e0 | 125 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 13 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 6.38 mm | TT ELECTRONICS PLC | MELF, 2512 | compliant | EAR99 | 8533.21.00.30 | |||||
|
CHP11001R21F13LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 1.21 Ω | 1 % | 1 W | 2512 | SURFACE MOUNT | FIXED RESISTOR | METAL GLAZE/THICK FILM | CHP | 70 °C | YES | 350 V | e1 | 150 °C | CYLINDRICAL PACKAGE | TR, 13 INCH | TIN SILVER COPPER | WRAPAROUND | INTERNATIONAL RESISTIVE CO INC | , 2512 | compliant | ||||||||||||||
|
CHP1-1001R21F13LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 1.21 Ω | 1 % | 1 W | 2512 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | CHP | YES | 350 V | e1 | 150 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 13 INCH | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | WRAPAROUND | 2.01 mm | 6.38 mm | TT ELECTRONICS PLC | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |