Filter Your Search
1 - 1 of 1 results
|
CHP11006201GLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 6.2 kΩ | 2 % | 1 W | 2508 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | THICK FILM/METAL GLAZE | 70 °C | YES | 350 V | e1 | AEC-Q200 | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 INCH | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | WRAPAROUND | 2.01 mm | 6.38 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.30 |