Filter Your Search
1 - 3 of 3 results
|
CHV0603N250102KXT-LF
Cal-Chip Electronics
|
Check for Price | Yes | Obsolete | 1 nF | 250 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | CAL-CHIP ELECTRONICS INC | , 0603 | compliant | EAR99 | ||||
|
CHV0603N250102KXTD
Cal-Chip Electronics
|
Check for Price | Yes | Active | 1 nF | 250 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 10/13 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 950 µm | 1.6 mm | 800 µm | CAL-CHIP ELECTRONICS INC | , | unknown | EAR99 | 8532.24.00.20 | |||
|
CHV0603N250102KXT
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | 1 nF | 250 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, CARDBOARD, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 950 µm | 1.6 mm | 800 µm | CAL-CHIP ELECTRONICS INC | , 0603 | compliant | EAR99 | 8532.24.00.20 |