Filter Your Search
1 - 2 of 2 results
|
CHV0603N2501R5BCTD
Cal-Chip Electronics
|
Check for Price | Yes | Active | 1.5 pF | 250 V | 66.6667 % | 0603 | C0G | 66.6667 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 10/13 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 950 µm | 1.6 mm | 800 µm | CAL-CHIP ELECTRONICS INC | , | unknown | EAR99 | 8532.24.00.20 | ||
|
CHV0603N2501R5BCT
Cal-Chip Electronics
|
Check for Price | Yes | Active | 1.5 pF | 250 V | 6.6667 % | 0603 | C0G | 6.6667 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, CARDBOARD, 7 INCH | YES | WRAPAROUND | 950 µm | 1.6 mm | 800 µm | CAL-CHIP ELECTRONICS INC | CHIP | compliant | EAR99 | 8532.24.00.20 |