Filter Your Search
1 - 2 of 2 results
|
CHV2220N1K0104KXT-LF
Cal-Chip Electronics
|
Check for Price | Yes | Obsolete | 100 nF | 1 kV | 10 % | 2220 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | CHV2220(X7R,1KV) | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Tin (Sn) - with Nickel (Ni) barrier | 1.8 mm | 5.7 mm | 5 mm | CAL-CHIP ELECTRONICS INC | , 2220 | compliant | EAR99 | ||||||||
|
CHV2220N1K0104KXT
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | 100 nF | 1 kV | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 2.2 mm | 5.7 mm | 5 mm | CAL-CHIP ELECTRONICS INC | , 2220 | compliant | EAR99 | 8532.24.00.20 |