Filter Your Search
1 - 1 of 1 results
|
CI0104M1VR0-LF
Cvilux Corporation
|
Check for Price | Yes | Active | 4 | 1 | 2 mm | 1 | 20 mΩ | 2 A | MALE | BOARD | POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 800VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -25 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 120u inch | SURFACE MOUNT | 0.197 inch | 0.262 inch | 0.472 inch | CVILUX CORP | compliant |