Filter Your Search
1 - 2 of 2 results
|
CI1104M1VR0-NH
Cvilux Corporation
|
Check for Price | Yes | Active | 4 | 1 | 1 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 100 MΩ | UL | 94V-0 | -25 °C | 85 °C | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 100u inch | SURFACE MOUNT | 0.114 inch | 0.169 inch | 0.236 inch | CVILUX CORP | compliant | ||||||||||
|
CI1104M1VR0
Cvilux Corporation
|
Check for Price | Yes | Obsolete | 4 | 1 | 990.6 µm | 1 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE | SN ON NI | STRAIGHT | BOARD CONNECTOR | TAPE AND REEL PACKAGING | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL, CSA | -25 °C | 85 °C | SOLDER HOLDING POSTS | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | WHITE | 0.039 inch | NO | ONE | RECTANGULAR | 100u inch | SURFACE MOUNT | 0.114 inch | 0.169 inch | 0.236 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 |