Filter Your Search
1 - 2 of 2 results
|
CI1106M1VR0
Cvilux Corporation
|
Check for Price | Yes | Obsolete | 6 | 1 | 990.6 µm | 1 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE | SN ON NI | STRAIGHT | BOARD CONNECTOR | TAPE AND REEL PACKAGING | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | e3 | UL, CSA | -25 °C | 85 °C | SOLDER HOLDING POSTS | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | WHITE | 0.039 inch | NO | ONE | RECTANGULAR | 100u inch | SURFACE MOUNT | 0.114 inch | 0.169 inch | 0.315 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | CviLux Corporation | |||||
|
CI1106M1VR0-NH
Cvilux Corporation
|
Check for Price | Yes | Active | 6 | 1 | 1 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 100 MΩ | POLARIZATION NOTCH | UL | 94V-0 | -25 °C | 85 °C | SOLDER HOLD DOWN | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 100u inch | SURFACE MOUNT | 0.114 inch | 0.169 inch | 0.315 inch | CVILUX CORP | compliant | CviLux Corporation |