Filter Your Search
1 - 10 of 23 results
|
CI1111S0000
Cvilux Corporation
|
Check for Price | Yes | Contact Manufacturer | 11 | 1 | POLYESTER | BOARD CONNECTOR | NONE | NO | POLARIZED KEY | UL | RECTANGULAR | RND PIN-SKT | WHITE | 0.039 inch | NO | LOCKING | ONE | 0.11 inch | 0.197 inch | 0.551 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
CI1113M1VR0
Cvilux Corporation
|
Check for Price | Yes | Obsolete | 13 | 1 | 990.6 µm | 1 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE | SN ON NI | STRAIGHT | BOARD CONNECTOR | TAPE AND REEL PACKAGING | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL, CSA | -25 °C | 85 °C | SOLDER HOLDING POSTS | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | WHITE | 0.039 inch | NO | ONE | RECTANGULAR | 100u inch | SURFACE MOUNT | 0.114 inch | 0.169 inch | 0.591 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
CI1115M1VR0
Cvilux Corporation
|
Check for Price | Yes | Obsolete | 15 | 1 | 990.6 µm | 1 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE | SN ON NI | STRAIGHT | BOARD CONNECTOR | TAPE AND REEL PACKAGING | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL, CSA | -25 °C | 85 °C | SOLDER HOLDING POSTS | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | WHITE | 0.039 inch | NO | ONE | RECTANGULAR | 100u inch | SURFACE MOUNT | 0.114 inch | 0.169 inch | 0.669 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
CI1112M1HR0
Cvilux Corporation
|
Check for Price | Yes | Obsolete | 12 | 1 | 990.6 µm | 1 | 20 mΩ | 1 A | MALE | 30 Cycles | BOARD | GLASS FILLED POLYAMIDE | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | TAPE AND REEL PACKAGING | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL | -25 °C | 85 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.116 inch | 0.167 inch | 0.551 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
CI1111M1VR0
Cvilux Corporation
|
Check for Price | Yes | Obsolete | 11 | 1 | 990.6 µm | 1 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE | SN ON NI | STRAIGHT | BOARD CONNECTOR | TAPE AND REEL PACKAGING | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL, CSA | -25 °C | 85 °C | SOLDER HOLDING POSTS | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | WHITE | 0.039 inch | NO | ONE | RECTANGULAR | 100u inch | SURFACE MOUNT | 0.114 inch | 0.169 inch | 0.512 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
CI1112S0000
Cvilux Corporation
|
Check for Price | Yes | Contact Manufacturer | 12 | 1 | POLYESTER | BOARD CONNECTOR | NONE | NO | POLARIZED KEY | UL | RECTANGULAR | RND PIN-SKT | WHITE | 0.039 inch | NO | LOCKING | ONE | 0.11 inch | 0.197 inch | 0.591 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
CI1110M1HR0-NH
Cvilux Corporation
|
Check for Price | Yes | Active | 10 | 1 | 1 mm | 1 | 20 mΩ | 1 A | MALE | 30 Cycles | BOARD | GLASS FILLED POLYAMIDE6T | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 19.61 N | 100 MΩ | POLARIZED HOUSING | 1.96 N | e3 | UL | 94V-0 | -25 °C | 85 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 100u inch | SURFACE MOUNT | 0.116 inch | 0.198 inch | 0.472 inch | CVILUX CORP | compliant | |||||||||
|
CI1115M1HR0
Cvilux Corporation
|
Check for Price | Yes | Obsolete | 15 | 1 | 990.6 µm | 1 | 20 mΩ | 1 A | MALE | 30 Cycles | BOARD | GLASS FILLED POLYAMIDE | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | TAPE AND REEL PACKAGING | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL | -25 °C | 85 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.116 inch | 0.167 inch | 0.669 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
CI1113M1HR0
Cvilux Corporation
|
Check for Price | Yes | Obsolete | 13 | 1 | 990.6 µm | 1 | 20 mΩ | 1 A | MALE | 30 Cycles | BOARD | GLASS FILLED POLYAMIDE | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | TAPE AND REEL PACKAGING | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL | -25 °C | 85 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.116 inch | 0.167 inch | 0.591 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
CI1114M1VR0
Cvilux Corporation
|
Check for Price | Yes | Obsolete | 14 | 1 | 990.6 µm | 1 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE | SN ON NI | STRAIGHT | BOARD CONNECTOR | TAPE AND REEL PACKAGING | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL, CSA | -25 °C | 85 °C | SOLDER HOLDING POSTS | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | WHITE | 0.039 inch | NO | ONE | RECTANGULAR | 100u inch | SURFACE MOUNT | 0.114 inch | 0.169 inch | 0.63 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 |