Filter Your Search
1 - 1 of 1 results
|
CI1404M1HRL-NH
Cvilux Corporation
|
Check for Price | Active | 4 | 1 | 1 mm | 1 | 20 mΩ | 1 A | MALE | 30 Cycles | BOARD | PLASTIC | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 19.61 N | 100 MΩ | 1.96 N | UL | 94V-0 | -25 °C | 85 °C | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 120u inch | SURFACE MOUNT | 0.12 inch | 0.197 inch | 0.216 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 |